New at DigiKey
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC812G2-A

DigiKey Part Number
559-UPC812G2-A-ND
Manufacturer
Manufacturer Product Number
UPC812G2-A
Description
LINEAR IC OPERATION AMPLIFIER SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
2.5mA (x2 Channels)
Packaging
Tray
Current - Output / Channel
10 mA
Part Status
Active
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
15V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
4 MHz
Supplier Device Package
8-SOP
Current - Input Bias
50 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$17.84000$17.84
10$13.19600$131.96
25$12.03280$300.82
100$10.75540$1,075.54
250$10.14696$2,536.74
500$9.78014$4,890.07
1,000$9.47807$9,478.07
2,500$9.15921$22,898.02
5,000$8.96707$44,835.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.