Similar

UPC802G2-E2-A | |
|---|---|
DigiKey Part Number | 559-UPC802G2-E2-ATR-ND - Tape & Reel (TR) 559-UPC802G2-E2-ACT-ND - Cut Tape (CT) 559-UPC802G2-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC802G2-E2-A |
Description | UPC802G2-E2-A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 75 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 100µA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |


