
UPC4072G2-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC4072G2-E1-ATR-ND - Tape & Reel (TR) 559-UPC4072G2-E1-ACT-ND - Cut Tape (CT) 559-UPC4072G2-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC4072G2-E1-A |
Description | UPC4072G2-E1-A |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -20°C ~ 80°C (TA) |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 13V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 30 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPC4072G2-E1-AP | Renesas Electronics Corporation | 0 | 559-UPC4072G2-E1-APCT-ND | $8.30000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $8.69000 | $86.90 |
| 25 | $7.87960 | $196.99 |
| 100 | $6.98750 | $698.75 |
| 250 | $6.56208 | $1,640.52 |
| 500 | $6.30572 | $3,152.86 |
| 1,000 | $6.09468 | $6,094.68 |

