Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC4072G2-E1-A

DigiKey Part Number
559-UPC4072G2-E1-ATR-ND - Tape & Reel (TR)
559-UPC4072G2-E1-ACT-ND - Cut Tape (CT)
559-UPC4072G2-E1-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UPC4072G2-E1-A
Description
UPC4072G2-E1-A
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
2mA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
10 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
10 V
Amplifier Type
Voltage - Supply Span (Max)
32 V
Number of Circuits
2
Operating Temperature
-20°C ~ 80°C (TA)
Output Type
Push-Pull
Mounting Type
Surface Mount
Slew Rate
13V/µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Gain Bandwidth Product
3 MHz
Supplier Device Package
8-SOP
Current - Input Bias
30 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPC4072G2-E1-APRenesas Electronics Corporation0559-UPC4072G2-E1-APCT-ND$8.30000MFR Recommended
In-Stock: 1,396
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.92000$11.92
10$8.69000$86.90
25$7.87960$196.99
100$6.98750$698.75
250$6.56208$1,640.52
500$6.30572$3,152.86
1,000$6.09468$6,094.68