UPC319G2-A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $12.25000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.01448
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $10.44000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $6.69773
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $5.57089
Datasheet
New at DigiKey
Image for UPC319G2-A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPC319G2-A/H

DigiKey Part Number
559-UPC319G2-A/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UPC319G2-A/H
Description
LINEAR IC COMPARATOR SOP(225)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, TTL 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
8mV @ 30V
Manufacturer
Renesas Electronics Corporation
Current - Input Bias (Max)
1µA @ 30V
Packaging
Tape & Reel (TR)
Current - Quiescent (Max)
5mA, 12.5mA
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.173", 4.40mm Width)
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector, TTL
Supplier Device Package
14-SOP
Voltage - Supply, Single/Dual (±)
5V ~ 32V, ±2.5V ~ 16V
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPC319G2-ARenesas Electronics Corporation0559-UPC319G2-ATR-ND$12.25000Parametric Equivalent
UPC319G2-E1-A/HRenesas Electronics Corporation0559-UPC319G2-E1-A/HTR-ND$8.01448Parametric Equivalent
UPC319G2-E1-APRenesas Electronics Corporation0559-UPC319G2-E1-APCT-ND$10.44000Parametric Equivalent
UPC319G2-E2-A/HRenesas Electronics Corporation0559-UPC319G2-E2-A/HTR-ND$6.69773Parametric Equivalent
UPC319G2-E2-APRenesas Electronics Corporation0559-UPC319G2-E2-APTR-ND$5.57089Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$15.13000$15.13
2$13.60500$27.21
3$12.85333$38.56
5$12.03600$60.18
7$11.55714$80.90
10$11.09900$110.99
Manufacturers Standard Package