
XC6138NASY6R-G | |
|---|---|
DigiKey Part Number | 893-XC6138NASY6R-GTR-ND - Tape & Reel (TR) 893-XC6138NASY6R-GCT-ND - Cut Tape (CT) 893-XC6138NASY6R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6138NASY6R-G |
Description | MULTI-FUNCTION VOLTAGE DETECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN1515-6A |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Series | Reset Timeout 156.5µs Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 6-XFDFN Exposed Pad |
Number of Voltages Monitored 1 | Supplier Device Package DFN1515-6A |
Voltage - Threshold 15.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $3.97100 | $39.71 |
| 25 | $3.56480 | $89.12 |
| 100 | $3.11430 | $311.43 |
| 250 | $2.89988 | $724.97 |
| 500 | $2.77064 | $1,385.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.65883 | $13,294.15 |

