
UPC1251MP-KAA-E2-A | |
---|---|
DigiKey Part Number | 559-UPC1251MP-KAA-E2-ATR-ND - Tape & Reel (TR) 559-UPC1251MP-KAA-E2-ACT-ND - Cut Tape (CT) 559-UPC1251MP-KAA-E2-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1251MP-KAA-E2-A |
Description | UPC1251MP-KAA-E2-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.81300 | $58.13 |
25 | $5.24520 | $131.13 |
100 | $4.61950 | $461.95 |
250 | $4.32160 | $1,080.40 |
500 | $4.14180 | $2,070.90 |
1,000 | $3.99383 | $3,993.83 |
2,500 | $3.83752 | $9,593.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.38704 | $16,935.20 |