
UPA1952TE-T1-A | |
|---|---|
DigiKey Part Number | UPA1952TE-T1-A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UPA1952TE-T1-A |
Description | MOSFET 2P-CH 20V 2A SC95 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2A (Ta) 1.15W (Ta) Surface Mount SC-95 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Manufacturer Renesas Electronics Corporation | Gate Charge (Qg) (Max) @ Vgs 2.3nC @ 4V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 272pF @ 10V |
Part Status Obsolete | Power - Max 1.15W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 1.8V Drive | Package / Case SC-95 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-95 |
Current - Continuous Drain (Id) @ 25°C 2A (Ta) | Base Product Number |
Rds On (Max) @ Id, Vgs 135mOhm @ 1A, 4.5V |

