
TW9920-BC1-GR | |
---|---|
DigiKey Part Number | TW9920-BC1-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW9920-BC1-GR |
Description | IC DECODER/ENCODER VIDEO 100BGA |
Customer Reference | |
Detailed Description | Video Decoder, Encoder IC Cell Phone 100-BGA (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Video Decoder, Encoder | |
Applications | Cell Phone | |
Voltage - Supply, Analog | 2.5V, 3.3V | |
Voltage - Supply, Digital | 2.5V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 100-LBGA | |
Supplier Device Package | 100-BGA (11x11) | |
Base Product Number |