
TW9919-PE1-GR-EVAL | |
---|---|
DigiKey Part Number | TW9919-PE1-GR-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TW9919-PE1-GR-EVAL |
Description | EVAL BOARD FOR TW9919 |
Customer Reference | |
Detailed Description | TW9919 Techwell™ Video Decoder Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Video | |
Function | Video Decoder | |
Embedded | - | |
Utilized IC / Part | TW9919 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |