
TP70H300G4LSG-TR | |
|---|---|
DigiKey Part Number | 1707-TP70H300G4LSG-TR-ND - Tape & Reel (TR) 1707-TP70H300G4LSG-TRCT-ND - Cut Tape (CT) 1707-TP70H300G4LSG-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP70H300G4LSG-TR |
Description | GANFET N-CH 650V 6.5A 3PQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 8A (Tc) 31.2W (Tc) Surface Mount 3-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 312mOhm @ 5A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.4 nC @ 6 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 487 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 31.2W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 3-PQFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $14.70000 | $147.00 |
| 100 | $10.07130 | $1,007.13 |
| 500 | $8.09276 | $4,046.38 |
| 1,000 | $7.54734 | $7,547.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.67596 | $17,027.88 |
| 6,000 | $5.31610 | $31,896.60 |
| 9,000 | $5.13844 | $46,245.96 |

