New at DigiKey
- Microcontroller IC 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Microcontroller IC 64-LFQFP (10x10)
64 LQFP

R7FA2L2094CFM#UA0

DigiKey Part Number
559-R7FA2L2094CFM#UA0-ND
Manufacturer
Manufacturer Product Number
R7FA2L2094CFM#UA0
Description
ARM CM23, 48MHZ, ROM/RAM:128KB/1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
64-LFQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
160$13.43650$2,149.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.