
SLG59M1709V | |
---|---|
DigiKey Part Number | 1827-1094-2-ND - Tape & Reel (TR) 1827-1094-1-ND - Cut Tape (CT) 1827-1094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1709V |
Description | IC PWR SWITCH N-CHAN 1:1 16STQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 16-STQFN (1.6x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 4mOhm | |
Input Type | CMOS | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-STQFN (1.6x2.5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.33000 | $17.33 |
10 | $6.01900 | $60.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.91634 | $14,749.02 |