
SLG59H1342C | |
|---|---|
DigiKey Part Number | 1695-SLG59H1342CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLG59H1342C |
Description | AN ULTRA-SMALL, 7.8 M?, 9 A, SIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 9-WLCSP (1.21x1.21) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1.5A |
Packaging Tape & Reel (TR) | Rds On (Typ) 70mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 9-WLCSP (1.21x1.21) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.65915 | $13,977.45 |
| 6,000 | $4.55304 | $27,318.24 |
| 9,000 | $4.49992 | $40,499.28 |
| 15,000 | $4.44108 | $66,616.20 |

