
SLG47004V | |
---|---|
DigiKey Part Number | 1695-SLG47004VTR-ND - Tape & Reel (TR) 1695-SLG47004VCT-ND - Cut Tape (CT) 1695-SLG47004VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG47004V |
Description | IC CPLD 20MC 24STQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLG47004V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | In System Programmable | |
Voltage Supply - Internal | 2.3V ~ 5.5V | |
Number of Macrocells | 20 | |
Number of I/O | 7 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-UFQFN | |
Supplier Device Package | 24-STQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
10 | $14.04400 | $140.44 |
25 | $12.81560 | $320.39 |
100 | $11.46720 | $1,146.72 |
250 | $10.82476 | $2,706.19 |
500 | $10.43736 | $5,218.68 |
1,000 | $10.11861 | $10,118.61 |
2,500 | $9.78212 | $24,455.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $8.84940 | $44,247.00 |