SLG88104V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLG46826-EV

DigiKey Part Number
1695-SLG46826-EVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLG46826-EV
Description
EXTENDED TEMP GPAK MIXED SIGNAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Operations Services Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable
Voltage Supply - Internal
1.71V ~ 2.5V, 2.3V ~ 5.5V
Number of Macrocells
19
Number of I/O
13
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN
Supplier Device Package
20-STQFN (2x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.49649$25,489.47
6,000$8.32391$49,943.46
9,000$8.23752$74,137.68
Manufacturers Standard Package