


SGAS707 | |
---|---|
DigiKey Part Number | 800-3801-ND |
Manufacturer | |
Manufacturer Product Number | SGAS707 |
Description | SENSOR AIR QUALITY VOLTAGE OUT |
Customer Reference | |
Detailed Description | Air Quality Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Air Quality | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | 0°C ~ 40°C | |
Voltage - Supply | 2.5V ~ 5V | |
Current - Supply | - |