

SDAF02 | |
---|---|
DigiKey Part Number | 800-3799-ND |
Manufacturer | |
Manufacturer Product Number | SDAF02 |
Description | FS2012 LIQUIDFLOW SENSOR EVALKIT |
Customer Reference | |
Detailed Description | FS2012 - Flow, Liquid Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Flow, Liquid | |
Sensing Range | - | |
Interface | Analog and Digital | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | FS2012 | |
Note | - | |
Base Product Number |