cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RYZ014A000FZ00#HD0

DigiKey Part Number
800-RYZ014A000FZ00#HD0TR-ND - Tape & Reel (TR)
800-RYZ014A000FZ00#HD0CT-ND - Cut Tape (CT)
800-RYZ014A000FZ00#HD0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RYZ014A000FZ00#HD0
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GNSS, LTE Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
RF Family/Standard
Cellular
Protocol
Modulation
16-QAM, QPSK
Frequency
700MHz, 850MHz, 1.7GHz, 1.8GHz, 1.9GHz
Data Rate
921.6kBaud
Power - Output
23dBm
Sensitivity
-104dBm
Serial Interfaces
GPIO, JTAG, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
SQN3330
Memory Size
-
Voltage - Supply
3.1V ~ 4.5V
Current - Receiving
-
Current - Transmitting
210mA ~ 420mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
138-LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.