
RV1S9207ACCSP-10YC#KC0 | |
---|---|
DigiKey Part Number | 559-RV1S9207ACCSP-10YC#KC0TR-ND - Tape & Reel (TR) 559-RV1S9207ACCSP-10YC#KC0CT-ND - Cut Tape (CT) 559-RV1S9207ACCSP-10YC#KC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV1S9207ACCSP-10YC#KC0 |
Description | OPTOISO 5KV 1CH GATE DVR 5LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 5-LSSO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 50ns | |
Rise / Fall Time (Typ) | 6ns, 7ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $5.25200 | $52.52 |
25 | $5.11040 | $127.76 |
50 | $5.00180 | $250.09 |
100 | $4.89150 | $489.15 |
250 | $4.74492 | $1,186.23 |
500 | $4.63396 | $2,316.98 |
1,000 | $4.52332 | $4,523.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $4.45490 | $15,592.15 |
7,000 | $4.34363 | $30,405.41 |
10,500 | $4.27930 | $44,932.65 |
17,500 | $4.19914 | $73,484.95 |