RTKA210130DE0020BU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTKA210130DE0020BU

DigiKey Part Number
20-RTKA210130DE0020BU-ND
Manufacturer
Manufacturer Product Number
RTKA210130DE0020BU
Description
EVAL BOARD FOR RAA210130
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RAA210130 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.85V
Current - Output
30A
Voltage - Input
4.75V ~ 15V
Regulator Topology
Buck
Frequency - Switching
500kHz
Contents
Board(s)
Utilized IC / Part
RAA210130
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$1,779.26000$1,779.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.