RTK9763U02S01000BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTK9763U02S01000BE

DigiKey Part Number
559-RTK9763U02S01000BE-ND
Manufacturer
Manufacturer Product Number
RTK9763U02S01000BE
Description
RZ/A3UL R9A07G063U BRD QSPI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RZ/A3UL, R9A07G063U SMARC RZ ARM® Cortex®-A55 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A55
Platform
Utilized IC / Part
RZ/A3UL, R9A07G063U
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Pmod
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$4,815.72000$4,815.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.