


AVR128DB48T-E/6LX | |
|---|---|
DigiKey Part Number | 150-AVR128DB48T-E/6LXTR-ND - Tape & Reel (TR) 150-AVR128DB48T-E/6LXCT-ND - Cut Tape (CT) 150-AVR128DB48T-E/6LXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR128DB48T-E/6LX |
Description | IC MCU 8BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AVR128DB48T-E/6LX Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 18x12b; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor AVR | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 24MHz | Supplier Device Package 48-VQFN (6x6) |
Connectivity I2C, SPI, UART/USART | Package / Case 48-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 25 | $18.61680 | $465.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,300 | $15.86757 | $52,362.98 |



