
RTK0EE0009D02001BJ | |
---|---|
DigiKey Part Number | 559-RTK0EE0009D02001BJ-ND |
Manufacturer | |
Manufacturer Product Number | RTK0EE0009D02001BJ |
Description | EVAL BOARD FOR ISL15102 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ISL15102, R5F5651EHDFP, R9A06G061 - Power Line Communication/Modem (PLC, PLM) Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Power Line Communication/Modem (PLC, PLM) | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | ISL15102, R5F5651EHDFP, R9A06G061 | |
Primary Attributes | AC Power Line | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,000.40000 | $3,000.40 |