
RTCRX0000CA03WNRL5 | |
---|---|
DigiKey Part Number | 559-RTCRX0000CA03WNRL5-ND |
Manufacturer | |
Manufacturer Product Number | RTCRX0000CA03WNRL5 |
Description | RX COMPILER V3 PRO/NODELOCK/ANNU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | License 1 Year Fixed Node (5) RX Programming |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | License | |
Applications | Programming | |
Edition | Professional | |
License Length | 1 Year | |
License - User Details | Fixed Node (5) | |
Operating System | - | |
Utilized IC / Part | RX | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25,046.83000 | $25,046.83 |