
DA9063L-XXHO2-AT | |
---|---|
DigiKey Part Number | 1695-DA9063L-XXHO2-ATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DA9063L-XXHO2-AT |
Description | ONCE OTP IS FINALIZED, PART BECO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 100-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 11mA | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 100-TFBGA | |
Supplier Device Package | 100-TFBGA (8x8) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $66.01864 | $330,093.20 |