
RMWV6416AGBG-5S2#AC0 | |
---|---|
DigiKey Part Number | RMWV6416AGBG-5S2#AC0-ND |
Manufacturer | |
Manufacturer Product Number | RMWV6416AGBG-5S2#AC0 |
Description | IC SRAM 64MBIT PARALLEL 48TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 64Mbit Parallel 55 ns 48-TFBGA (7.5x8.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (7.5x8.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $347.39000 | $347.39 |
25 | $264.43480 | $6,610.87 |
100 | $246.96000 | $24,696.00 |