
RMLV0816BGSD-4S2#AC0 | |
---|---|
DigiKey Part Number | RMLV0816BGSD-4S2#AC0-ND |
Manufacturer | |
Manufacturer Product Number | RMLV0816BGSD-4S2#AC0 |
Description | IC SRAM 8MBIT PARALLEL 52TSOP II |
Customer Reference | |
Detailed Description | SRAM Memory IC 8Mbit Parallel 45 ns 52-TSOP II |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 1M x 8, 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 52-TSOP II | |
Base Product Number |