RM25C512C-LSNI-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 25,378
Unit Price: $6.17000
Datasheet
8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM25C512C-LSNI-T

DigiKey Part Number
1265-1218-2-ND - Tape & Reel (TR)
1265-1218-1-ND - Cut Tape (CT)
1265-1218-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM25C512C-LSNI-T
Description
IC CBRAM 512KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
CBRAM Memory IC 512Kbit SPI 20 MHz 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
CBRAM
Memory Size
Memory Organization
128 Bytes Page Size
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
100µs, 5ms
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types