Similar

RM24C512C-LTAI-B | |
|---|---|
DigiKey Part Number | 1265-1238-ND |
Manufacturer | |
Manufacturer Product Number | RM24C512C-LTAI-B |
Description | IC CBRAM 512KBIT I2C 1MHZ 8TSSOP |
Customer Reference | |
Detailed Description | CBRAM Memory IC 512Kbit I2C 1 MHz 8-TSSOP |
Category | Memory Organization 128 Bytes Page Size |
Mfr | Memory Interface I2C |
Series | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 100µs, 5ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology CBRAM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24512-DFDW6TP | STMicroelectronics | 8,644 | 497-15744-1-ND | $7.89000 | Similar |


