8-PowerWDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK2057DPA-00#J0

DigiKey Part Number
RJK2057DPA-00#J0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RJK2057DPA-00#J0
Description
MOSFET N-CH 200V 20A 8WPAK
Customer Reference
Detailed Description
N-Channel 200 V 20A (Ta) 30W (Tc) Surface Mount 8-WPAK (3)
Datasheet
 Datasheet
EDA/CAD Models
RJK2057DPA-00#J0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
85mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WPAK (3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 31/3/2026