
RJK1003DPP-A0#T2 | |
|---|---|
DigiKey Part Number | 559-RJK1003DPP-A0#T2-ND |
Manufacturer | |
Manufacturer Product Number | RJK1003DPP-A0#T2 |
Description | MOSFET N-CH 100V 50A TO220FPA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 50A (Ta) 25W (Ta) Through Hole TO-220ABA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 59 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4150 pF @ 10 V |
FET Type | Power Dissipation (Max) 25W (Ta) |
Technology | Operating Temperature 150°C |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220ABA |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 25A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.61000 | $34.61 |
| 10 | $22.76500 | $227.65 |
| 100 | $16.05170 | $1,605.17 |
| 500 | $13.18580 | $6,592.90 |
| 1,000 | $12.26533 | $12,265.33 |
| 2,000 | $11.92118 | $23,842.36 |

