N-Channel 30 V 50A (Ta) 45W (Tc) Surface Mount WPAK(3F) (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK03M1DPA-00#J5A

DigiKey Part Number
RJK03M1DPA-00#J5ATR-ND - Tape & Reel (TR)
RJK03M1DPA-00#J5ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RJK03M1DPA-00#J5A
Description
MOSFET N-CH 30V 50A 8WPAK
Customer Reference
Detailed Description
N-Channel 30 V 50A (Ta) 45W (Tc) Surface Mount WPAK(3F) (5x6)
Datasheet
 Datasheet
EDA/CAD Models
RJK03M1DPA-00#J5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Input Capacitance (Ciss) (Max) @ Vds
4720 pF @ 10 V
Part Status
Last Time Buy
Power Dissipation (Max)
45W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
WPAK(3F) (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.3mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON6358Alpha & Omega Semiconductor Inc.4,868785-1739-1-ND$5.83000Similar
BSC020N03MSGATMA1Infineon Technologies25,355BSC020N03MSGATMA1CT-ND$7.76000Similar
BSC025N03LSGATMA1Infineon Technologies2,015BSC025N03LSGATMA1CT-ND$7.56000Similar
BSC025N03MSGATMA1Infineon Technologies139BSC025N03MSGATMA1CT-ND$7.45000Similar
CSD17576Q5BTexas Instruments3,394296-43635-1-ND$7.84000Similar
In-Stock: 1,894
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/12/2026
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.97000$26.97
10$17.51200$175.12
100$12.11440$1,211.44
500$9.80924$4,904.62
1,000$9.49707$9,497.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.55914$28,677.42
Manufacturers Standard Package