
RJK03M1DPA-00#J5A | |
|---|---|
DigiKey Part Number | RJK03M1DPA-00#J5ATR-ND - Tape & Reel (TR) RJK03M1DPA-00#J5ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RJK03M1DPA-00#J5A |
Description | MOSFET N-CH 30V 50A 8WPAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Ta) 45W (Tc) Surface Mount WPAK(3F) (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | RJK03M1DPA-00#J5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4720 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | WPAK(3F) (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.29000 | $25.29 |
| 10 | $16.47200 | $164.72 |
| 100 | $12.95240 | $1,295.24 |
| 500 | $10.30778 | $5,153.89 |
| 1,000 | $9.42429 | $9,424.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.69958 | $23,098.74 |

