8-PowerWDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0391DPA-00#J5A

DigiKey Part Number
RJK0391DPA-00#J5ATR-ND - Tape & Reel (TR)
RJK0391DPA-00#J5ACT-ND - Cut Tape (CT)
RJK0391DPA-00#J5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK0391DPA-00#J5A
Description
MOSFET N-CH 30V 50A 8WPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 50A (Ta) 50W (Tc) Surface Mount 8-WPAK (3)
Datasheet
 Datasheet
EDA/CAD Models
RJK0391DPA-00#J5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5600 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
50W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-WPAK (3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.97000$18.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.87671$20,630.13
Manufacturers Standard Package