RJK0305DPB-02#J0 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 7,319
Unit Price: $17.45000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,190
Unit Price: $6.17000
Datasheet
5-LFPAK, SC-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK0305DPB-02#J0

DigiKey Part Number
RJK0305DPB-02#J0TR-ND - Tape & Reel (TR)
RJK0305DPB-02#J0CT-ND - Cut Tape (CT)
RJK0305DPB-02#J0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RJK0305DPB-02#J0
Description
MOSFET N-CH 30V 30A LFPAK
Customer Reference
Detailed Description
N-Channel 30 V 30A (Ta) Surface Mount LFPAK
EDA/CAD Models
RJK0305DPB-02#J0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 4.5 V
Vgs (Max)
+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
Quote Required, submit request here.
Non-Cancelable/Non-Returnable