RJH1CF5RDPQ-80#T2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 3,109
Unit Price: $43.57000
Datasheet
IGBT 1200 V 50 A 192.3 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJH1CF5RDPQ-80#T2

DigiKey Part Number
RJH1CF5RDPQ-80#T2-ND
Manufacturer
Manufacturer Product Number
RJH1CF5RDPQ-80#T2
Description
IGBT 1200V 50A TO-247
Customer Reference
Detailed Description
IGBT 1200 V 50 A 192.3 W Through Hole TO-247
Datasheet
 Datasheet
EDA/CAD Models
RJH1CF5RDPQ-80#T2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
192.3 W
Manufacturer
Renesas Electronics Corporation
Input Type
Standard
Packaging
Tube
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
TO-247-3
Current - Collector (Ic) (Max)
50 A
Supplier Device Package
TO-247
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 25A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW25N120H3FKSA1Infineon Technologies3,109IGW25N120H3FKSA1-ND$43.57000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable