
RH4Z2501BJ8GBM#HD0 | |
---|---|
DigiKey Part Number | 1695-RH4Z2501BJ8GBM#HD0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH4Z2501BJ8GBM#HD0 |
Description | IC TRANSCEIVER FULL 1/1 WAFER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full I/O-Link Wafer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 2 V | |
Data Rate | - | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.69700 | $41,742.50 |
5,000 | $16.38331 | $81,916.55 |