
REAR56958BGSM#HC0 | |
|---|---|
DigiKey Part Number | 559-REAR56958BGSM#HC0TR-ND - Tape & Reel (TR) 559-REAR56958BGSM#HC0CT-ND - Cut Tape (CT) 559-REAR56958BGSM#HC0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REAR56958BGSM#HC0 |
Description | SD LINEAR2 LINEAR IC SOP(225) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas Electronics Corporation | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.6ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Voltage - Threshold 1.25V | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 10 | $8.94500 | $89.45 |
| 100 | $5.97370 | $597.37 |
| 500 | $4.69990 | $2,349.95 |
| 1,000 | $4.29006 | $4,290.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.84644 | $9,616.10 |
| 5,000 | $3.57229 | $17,861.45 |
| 7,500 | $3.43268 | $25,745.10 |
| 12,500 | $3.27583 | $40,947.88 |
| 17,500 | $3.22694 | $56,471.45 |




