REAR56957BGSM#HCA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 4,960
Unit Price: $13.40000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $8.04000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8,438
Unit Price: $13.86000
Datasheet
New Product
UPC842G2(21)-E1-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REAR56957BGSM#HCA

DigiKey Part Number
559-REAR56957BGSM#HCATR-ND - Tape & Reel (TR)
559-REAR56957BGSM#HCACT-ND - Cut Tape (CT)
559-REAR56957BGSM#HCADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REAR56957BGSM#HCA
Description
REAR56957BGSM#HCA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.25V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
1.6ms Minimum
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.173", 4.40mm Width)
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.74000$7.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.57517$17,875.85