CMOS Amplifier 2 Circuit Single-Ended 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

READ2304GSN#GC0

DigiKey Part Number
559-READ2304GSN#GC0TR-ND - Tape & Reel (TR)
559-READ2304GSN#GC0CT-ND - Cut Tape (CT)
559-READ2304GSN#GC0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
READ2304GSN#GC0
Description
LEGACY LIC LEGACY MSOP OPERATION
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Single-Ended 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1 pA
Mfr
Voltage - Input Offset
6 mV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
750µA (x2 Channels)
Part Status
Active
Current - Output / Channel
20 mA
Amplifier Type
Voltage - Supply Span (Min)
2.5 V
Number of Circuits
2
Voltage - Supply Span (Max)
5.5 V
Output Type
Single-Ended
Operating Temperature
-40°C ~ 105°C (TA)
Slew Rate
8V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
6 MHz
Supplier Device Package
8-MSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,939
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.55000$14.55
10$10.68800$106.88
25$9.71440$242.86
100$8.64740$864.74
250$8.13864$2,034.66
500$7.83164$3,915.82
1,000$7.79891$7,798.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$7.15187$35,759.35
10,000$7.01963$70,196.30
Manufacturers Standard Package