
RC38612AXXXGN2#BB0 | |
---|---|
DigiKey Part Number | 800-RC38612AXXXGN2#BB0-ND |
Manufacturer | |
Manufacturer Product Number | RC38612AXXXGN2#BB0 |
Description | RC38612AXXX 5-IN / 8 PLL / 12-OU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ethernet, SONET/SDH Synchronizer IC 1GHz 1 Output 72-VFQFPN (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
PLL | Yes | |
Main Purpose | Ethernet, SONET/SDH | |
Input | CML, CMOS, HCSL, LVDS, PECL, Crystal | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 5:12 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | $337.07083 | $56,627.90 |