New Product
N-Channel 100 V 340A (Tc) 468W (Tc) Surface Mount Toll
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBE015N10R1SZQ4#GB0

DigiKey Part Number
559-RBE015N10R1SZQ4#GB0TR-ND - Tape & Reel (TR)
559-RBE015N10R1SZQ4#GB0CT-ND - Cut Tape (CT)
559-RBE015N10R1SZQ4#GB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RBE015N10R1SZQ4#GB0
Description
MOSFET N-CH 100V 340A TOLL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 340A (Tc) 468W (Tc) Surface Mount Toll
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
170 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
13000 pF @ 50 V
FET Type
Power Dissipation (Max)
468W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Toll
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
1.5mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.14000$45.14
10$30.00800$300.08
100$21.41620$2,141.62
500$19.08210$9,541.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$15.59002$31,180.04
Manufacturers Standard Package