
RAJ306010ZGNP#AAN | |
---|---|
DigiKey Part Number | 559-RAJ306010ZGNP#AAN-ND |
Manufacturer | |
Manufacturer Product Number | RAJ306010ZGNP#AAN |
Description | SYSTEM DRIVER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET I2C, SPI, UART 64-QFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | I2C, SPI, UART | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 6V ~ 42V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.91000 | $50.91 |
10 | $39.08400 | $390.84 |
25 | $36.12520 | $903.13 |
100 | $32.87270 | $3,287.27 |
250 | $31.32232 | $7,830.58 |
500 | $30.38776 | $15,193.88 |
1,000 | $29.61880 | $29,618.80 |
2,500 | $28.80695 | $72,017.38 |