
RAA808015BGNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA808015BGNP#HA0TR-ND - Tape & Reel (TR) 20-RAA808015BGNP#HA0CT-ND - Cut Tape (CT) 20-RAA808015BGNP#HA0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAA808015BGNP#HA0 |
Description | IC REG BUCK ADJ 5A 10FCQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 10-PowerWQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-FCQFN (2x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.07000 | $12.07 |
10 | $8.81900 | $88.19 |
25 | $7.99760 | $199.94 |
100 | $7.09840 | $709.84 |
250 | $6.66964 | $1,667.41 |
500 | $6.41098 | $3,205.49 |
1,000 | $6.19816 | $6,198.16 |
2,500 | $5.97350 | $14,933.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $5.80670 | $34,840.20 |
12,000 | $5.70084 | $68,410.08 |