16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
16 SOIC

RAA7884QR4GSP#HB0

DigiKey Part Number
20-RAA7884QR4GSP#HB0TR-ND - Tape & Reel (TR)
20-RAA7884QR4GSP#HB0CT-ND - Cut Tape (CT)
20-RAA7884QR4GSP#HB0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAA7884QR4GSP#HB0
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
RAA7884QR4GSP#HB0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
30 mV
Data Rate
80Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,075
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.00000$27.00
10$20.27500$202.75
25$18.59440$464.86
100$16.74310$1,674.31
250$15.86012$3,965.03
500$15.32814$7,664.07
1,000$14.89021$14,890.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.42793$36,069.82
5,000$14.14934$70,746.70
Manufacturers Standard Package