
RAA489118ARGNP#HA0 | |
---|---|
DigiKey Part Number | 20-RAA489118ARGNP#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA489118ARGNP#HA0 |
Description | BUCK-BOOST NARROW VDC BATTERY CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC 32-TQFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | - | |
Number of Cells | 2 ~ 7 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over-Under Voltage | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 30.8V (Max) | |
Voltage - Supply (Max) | 30V | |
Interface | USB | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $28.49047 | $170,942.82 |