
RAA489108A3GNP#AA0 | |
---|---|
DigiKey Part Number | 20-RAA489108A3GNP#AA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA489108A3GNP#AA0 |
Description | BUCK-BOOST NARROW VDC BATTERY CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 2.4V ~ 18.304V | |
Voltage - Supply (Max) | 30V | |
Interface | I2C, SMBus | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $44.08968 | $33,067.26 |