Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAA489000A3GNP#HA0 | |
|---|---|
DigiKey Part Number | 20-RAA489000A3GNP#HA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAA489000A3GNP#HA0 |
Description | BUCK-BOOST CHARGER WITH TCPCI, 5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 40-TQFN (5x5) |
Datasheet | Datasheet |
Category | Charge Current - Max 1.6A |
Manufacturer Renesas Electronics Corporation | Battery Pack Voltage 18.304V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 23.4V |
Part Status Active | Interface I2C, SMBus, USB |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 40-WFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 40-TQFN (5x5) |
Programmable Features Voltage | Base Product Number |
Fault Protection Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAA489000A3GNP#AA0 | Renesas Electronics Corporation | 0 | 20-RAA489000A3GNP#AA0-ND | $73.84753 | Parametric Equivalent |
| RAA489000ARGNP#AA0 | Renesas Electronics Corporation | 0 | 20-RAA489000ARGNP#AA0-ND | $73.84753 | Parametric Equivalent |
| RAA489000ARGNP#HA0 | Renesas Electronics Corporation | 5,085 | 20-RAA489000ARGNP#HA0CT-ND | $122.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $75.96666 | $455,799.96 |


