
RAA278830D3HNP#AA0 | |
---|---|
DigiKey Part Number | 20-RAA278830D3HNP#AA0-ND |
Manufacturer | |
Manufacturer Product Number | RAA278830D3HNP#AA0 |
Description | RAA278830D3HNP#AA0 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Processor IC I2C, SPI 72-QFN (10x10) Package |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Processor | |
Applications | Professional Video | |
Standards | - | |
Control Interface | I2C, SPI | |
Voltage - Supply | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | - | |
Qualification | - | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-QFN (10x10) |
Quantity | Unit Price | Ext Price |
---|---|---|
168 | $59.45107 | $9,987.78 |